

N7E50-Q516RA-40-WF | |
|---|---|
DigiKey Part Number | 3M5453TR-ND - Tape & Reel (TR) 3M5453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RA-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.262" (6.66mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,47800 € | 161,95 € |
| 50 | 6,16880 € | 308,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,78248 € | 722,81 € |
| 250 | 5,50668 € | 1 376,67 € |
| 375 | 5,35144 € | 2 006,79 € |
| 625 | 5,16218 € | 3 226,36 € |
| 875 | 5,04122 € | 4 411,07 € |
| 1 250 | 4,91610 € | 6 145,12 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,75600 € |











