



0430310001-10-L4 | |
|---|---|
DigiKey Part Number | 0430310001-10-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-10-L4 |
Description | 10" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74800 € | 7,48 € |
| 30 | 0,66000 € | 19,80 € |
| 50 | 0,62400 € | 31,20 € |
| 100 | 0,58030 € | 58,03 € |
| 250 | 0,53024 € | 132,56 € |
| 500 | 0,49754 € | 248,77 € |
| 1 000 | 0,46869 € | 468,69 € |
| 2 500 | 0,43576 € | 1 089,40 € |
| 5 000 | 0,41429 € | 2 071,45 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89760 € |











