


0430310001-10-B4 | |
|---|---|
DigiKey Part Number | 0430310001-10-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-10-B4 |
Description | 10" PRE-CRIMP A2015B BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74900 € | 7,49 € |
| 30 | 0,66033 € | 19,81 € |
| 50 | 0,62440 € | 31,22 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,53056 € | 132,64 € |
| 500 | 0,49784 € | 248,92 € |
| 1 000 | 0,46897 € | 468,97 € |
| 2 500 | 0,43602 € | 1 090,05 € |
| 5 000 | 0,41453 € | 2 072,65 € |
| Unit Price without VAT: | 0,74900 € |
|---|---|
| Unit Price with VAT: | 0,89880 € |











