



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,50800 € | 15,08 € |
| 30 | 1,33767 € | 40,13 € |
| 50 | 1,26920 € | 63,46 € |
| 100 | 1,18580 € | 118,58 € |
| 250 | 1,09036 € | 272,59 € |
| 500 | 1,02802 € | 514,01 € |
| 1 000 | 0,97311 € | 973,11 € |
| 2 500 | 0,91046 € | 2 276,15 € |
| 5 000 | 0,86962 € | 4 348,10 € |
| Unit Price without VAT: | 1,50800 € |
|---|---|
| Unit Price with VAT: | 1,80960 € |











