



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,48900 € | 14,89 € |
| 30 | 1,32100 € | 39,63 € |
| 50 | 1,25340 € | 62,67 € |
| 100 | 1,17110 € | 117,11 € |
| 250 | 1,07680 € | 269,20 € |
| 500 | 1,01524 € | 507,62 € |
| 1 000 | 0,96101 € | 961,01 € |
| 2 500 | 0,89914 € | 2 247,85 € |
| 5 000 | 0,85881 € | 4 294,05 € |
| Unit Price without VAT: | 1,48900 € |
|---|---|
| Unit Price with VAT: | 1,78680 € |











