



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20200 € | 12,02 € |
| 30 | 1,06367 € | 31,91 € |
| 50 | 1,00820 € | 50,41 € |
| 100 | 0,94060 € | 94,06 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,81264 € | 406,32 € |
| 1 000 | 0,76810 € | 768,10 € |
| 2 500 | 0,71726 € | 1 793,15 € |
| 5 000 | 0,68413 € | 3 420,65 € |
| Unit Price without VAT: | 1,20200 € |
|---|---|
| Unit Price with VAT: | 1,44240 € |











