



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21700 € | 12,17 € |
| 30 | 1,07733 € | 32,32 € |
| 50 | 1,02080 € | 51,04 € |
| 100 | 0,95240 € | 95,24 € |
| 250 | 0,87404 € | 218,51 € |
| 500 | 0,82288 € | 411,44 € |
| 1 000 | 0,77777 € | 777,77 € |
| 2 500 | 0,72630 € | 1 815,75 € |
| 5 000 | 0,69274 € | 3 463,70 € |
| Unit Price without VAT: | 1,21700 € |
|---|---|
| Unit Price with VAT: | 1,46040 € |











