
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,95000 € | 1,95 € |
5 | 1,72800 € | 8,64 € |
10 | 1,64800 € | 16,48 € |
25 | 1,55280 € | 38,82 € |
50 | 1,48740 € | 74,37 € |
100 | 1,42780 € | 142,78 € |
500 | 1,30790 € | 653,95 € |
1 000 | 1,26326 € | 1 263,26 € |
5 000 | 1,17337 € | 5 866,85 € |
Unit Price without VAT: | 1,95000 € |
---|---|
Unit Price with VAT: | 2,34000 € |