

NTCLE413E2473H400A | |
---|---|
DigiKey Part Number | 56-NTCLE413E2473H400A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE413E2473H400A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
5 | 0,81400 € | 4,07 € |
10 | 0,77500 € | 7,75 € |
25 | 0,72600 € | 18,15 € |
50 | 0,69280 € | 34,64 € |
100 | 0,66240 € | 66,24 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |