



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56600 € | 5,66 € |
| 30 | 0,52367 € | 15,71 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,48110 € | 48,11 € |
| 250 | 0,45096 € | 112,74 € |
| 500 | 0,42940 € | 214,70 € |
| 1 000 | 0,40890 € | 408,90 € |
| 2 500 | 0,38330 € | 958,25 € |
| 5 000 | 0,36500 € | 1 825,00 € |
| Unit Price without VAT: | 0,56600 € |
|---|---|
| Unit Price with VAT: | 0,67920 € |











