Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-11-N6

DigiKey Part Number
0008500113-11-N6-ND
Manufacturer
Manufacturer Product Number
0008500113-11-N6
Description
11" PRE-CRIMP A3049 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,56600 €5,66 €
300,52367 €15,71 €
500,50540 €25,27 €
1000,48110 €48,11 €
2500,45096 €112,74 €
5000,42940 €214,70 €
1 0000,40890 €408,90 €
2 5000,38330 €958,25 €
5 0000,36500 €1 825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56600 €
Unit Price with VAT:0,67920 €
Alternate Color
11" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 0,56600 €
11" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 0,56600 €
11" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 0,56600 €
11" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 0,56600 €
11" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 0,56600 €
Alternate Length
2" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 0,43000 €
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 0,44600 €
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 0,46000 €
5" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 0,47600 €
6" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 0,49100 €