
R41-A739K | |
|---|---|
DigiKey Part Number | P124189-2-ND - Tape & Reel (TR) P124189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A739K |
Description | CONN HSD 4+0 REVERSE VERTICAL TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code K |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Signal |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,06480 € | 101,62 € |
| 50 | 3,87060 € | 193,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,58187 € | 537,28 € |
| 300 | 3,41093 € | 1 023,28 € |
| 450 | 3,31476 € | 1 491,64 € |
| 750 | 3,19752 € | 2 398,14 € |
| 1 050 | 3,12256 € | 3 278,69 € |
| 1 500 | 3,04505 € | 4 567,57 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,13200 € |

