
R41-A691C | |
|---|---|
DigiKey Part Number | 2508-R41-A691C-ND |
Manufacturer | |
Manufacturer Product Number | R41-A691C |
Description | CONN HSD 4+8 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code C |
Packaging Tray | Housing Color Blue, Signal |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,73000 € | 67,30 € |
| 36 | 6,14806 € | 221,33 € |
| 72 | 5,85444 € | 421,52 € |
| 108 | 5,68944 € | 614,46 € |
| 252 | 5,35940 € | 1 350,57 € |
| 504 | 5,10379 € | 2 572,31 € |
| 1 008 | 4,86045 € | 4 899,33 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,50400 € |

