
MM3860ALDZRE | |
|---|---|
DigiKey Part Number | 2508-MM3860ALDZRETR-ND - Tape & Reel (TR) 2508-MM3860ALDZRECT-ND - Cut Tape (CT) 2508-MM3860ALDZREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3860ALDZRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, Flat Leads |
Part Status Active | Supplier Device Package SON-6C |
Function Battery Protection | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46076 € | 115,19 € |
| 500 | 0,44158 € | 220,79 € |
| 1 000 | 0,42911 € | 429,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39909 € | 1 995,45 € |
| 10 000 | 0,39083 € | 3 908,30 € |
| 15 000 | 0,38669 € | 5 800,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

