
MM3855LC1RLE | |
|---|---|
DigiKey Part Number | 2508-MM3855LC1RLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3855LC1RLE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-8G |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package SSON-8G |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48184 € | 2 409,20 € |
| 10 000 | 0,47225 € | 4 722,50 € |
| 15 000 | 0,46745 € | 7 011,75 € |
| Unit Price without VAT: | 0,48184 € |
|---|---|
| Unit Price with VAT: | 0,57821 € |

