
856-10-009-10-051000 | |
|---|---|
DigiKey Part Number | 856-10-009-10-051000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-009-10-051000 |
Description | CONN SPRING TARGET 9POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,96340 € | 548,17 € |
| Unit Price without VAT: | 10,96340 € |
|---|---|
| Unit Price with VAT: | 13,15608 € |



