9 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-009-10-001101

DigiKey Part Number
854-22-009-10-001101-ND
Manufacturer
Manufacturer Product Number
854-22-009-10-001101
Description
CONN SPRING PISTON 9POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
727,06486 €508,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,06486 €
Unit Price with VAT:8,47783 €