
824-22-009-00-005000 | |
|---|---|
DigiKey Part Number | ED11283-ND |
Manufacturer | |
Manufacturer Product Number | 824-22-009-00-005000 |
Description | CONN SPRING PISTON 9POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,95000 € | 25,95 € |
| 44 | 19,86205 € | 873,93 € |
| 132 | 18,38182 € | 2 426,40 € |
| Unit Price without VAT: | 25,95000 € |
|---|---|
| Unit Price with VAT: | 31,14000 € |


