
824-22-009-00-001000 | |
|---|---|
DigiKey Part Number | ED8202-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 824-22-009-00-001000 |
Description | CONN SPRING PISTON 9POS SLD PCB |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 9,64100 € | 96,41 € |
| 100 | 8,19520 € | 819,52 € |
| 500 | 7,65686 € | 3 828,43 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,62000 € |


