
CMD67-21UWC/TR8 | |
---|---|
DigiKey Part Number | CMD67-21UWCTR-ND - Tape & Reel (TR) CMD67-21UWCCT-ND - Cut Tape (CT) CMD67-21UWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD67-21UWC/TR8 |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 475nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.98mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,01000 € | 6,01 € |
10 | 4,54500 € | 45,45 € |
100 | 3,68210 € | 368,21 € |
500 | 3,41232 € | 1 706,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,03497 € | 4 069,94 € |
4 000 | 1,97048 € | 7 881,92 € |
Unit Price without VAT: | 6,01000 € |
---|---|
Unit Price with VAT: | 7,21200 € |