
3131-1-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3131-100010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3131-1-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.315" (8.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.062" (1.57mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.225" (5.72mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.065" (1.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1421-1 | Keystone Electronics | 2 062 | 36-1421-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36049 € | 360,49 € |
| Unit Price without VAT: | 0,36049 € |
|---|---|
| Unit Price with VAT: | 0,43259 € |


