PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421-1

DigiKey Part Number
36-1421-1-ND
Manufacturer
Manufacturer Product Number
1421-1
Description
CONN PC PIN CIRC 0.025DIA TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1421-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.225" (5.72mm)
Length - Below Flange
0.065" (1.65mm)
Length - Overall
0.315" (8.00mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.032" (0.81mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 162
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,24200 €2,42 €
250,21680 €5,42 €
1000,18380 €18,38 €
5000,15238 €76,19 €
1 0000,14086 €140,86 €
2 5000,12725 €318,12 €
5 0000,11876 €593,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €