MTFDDAK2T0TBN-1AR1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 353,05875 €

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: 282,45000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 394,64000 €
Datasheet

Parametric Equivalent


YANSEN
In Stock: 10
Unit Price: 151,05500 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK2T0TBN-1AR1ZABYY

DigiKey Part Number
MTFDDAK2T0TBN-1AR1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK2T0TBN-1AR1ZABYY
Description
SSD 2TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
1.98 oz (56 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes