Parametric Equivalent
Parametric Equivalent

ISSS31C-002TITB5 | |
|---|---|
DigiKey Part Number | 4670-ISSS31C-002TITB5-ND |
Manufacturer | |
Manufacturer Product Number | ISSS31C-002TITB5 |
Description | SSD 2TB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 394,64000 € | 2 367,84 € |
| Unit Price without VAT: | 394,64000 € |
|---|---|
| Unit Price with VAT: | 473,56800 € |


