Parametric Equivalent
Parametric Equivalent

MTA36ASF4G72PZ-2G6E1 | |
|---|---|
DigiKey Part Number | MTA36ASF4G72PZ-2G6E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA36ASF4G72PZ-2G6E1 |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Category | Memory Size 32GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR4 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4R0-BGS2BCIK | Innodisk USA Corporation | 0 | 4265-M4R0-BGS2BCIK-ND | 1 990,35000 € | Parametric Equivalent |
| SQR-LD4N64G2K6HRAE | Advantech Corporation | 0 | 2084-SQR-LD4N64G2K6HRAE-ND | 2 747,46000 € | Parametric Equivalent |


