Parametric Equivalent

M4R0-BGS2BCIK | |
|---|---|
DigiKey Part Number | 4265-M4R0-BGS2BCIK-ND |
Manufacturer | |
Manufacturer Product Number | M4R0-BGS2BCIK |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-LD4N64G2K6HRAE | Advantech Corporation | 0 | 2084-SQR-LD4N64G2K6HRAE-ND | 3 216,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,49000 € | 2 171,49 € |
| Unit Price without VAT: | 2 171,49000 € |
|---|---|
| Unit Price with VAT: | 2 605,78800 € |


