
TPF45000-385 | |
|---|---|
DigiKey Part Number | 285-TPF45000-385-ND |
Manufacturer | |
Manufacturer Product Number | TPF45000-385 |
Description | AC/DC CONVERTER 385V 42000W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 385V 360 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | TPF45000-385 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 98% |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Features PMBus™, Remote On/Off, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 21.00" L x 17.70" W x 4.40" H (533.4mm x 449.6mm x 111.8mm) |
Voltage - Input 360 ~ 528 VAC (3 Phase) | Approval Agency CE |
Voltage - Output 1 385V | Standard Number 62368-1 |
Current - Output 1 110 A | Minimum Load Required Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 080,52000 € | 11 080,52 € |
| Unit Price without VAT: | 11 080,52000 € |
|---|---|
| Unit Price with VAT: | 13 296,62400 € |




