Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

| MT47H64M16B7-5E:A | |
|---|---|
| DigiKey Part Number | MT47H64M16B7-5E:A-ND | 
| Manufacturer | |
| Manufacturer Product Number | MT47H64M16B7-5E:A | 
| Description | IC DRAM 1GBIT PARALLEL 92FBGA | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 92-FBGA (11x19) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR2 | |
| Memory Size | ||
| Memory Organization | 64M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 200 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 600 ps | |
| Voltage - Supply | 1.7V ~ 1.9V | |
| Operating Temperature | 0°C ~ 85°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 92-FBGA (11x19) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 57,72844 € | 57 728,44 € | 
| Unit Price without VAT: | 57,72844 € | 
|---|---|
| Unit Price with VAT: | 69,27413 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France