Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT47H128M8BT-5E L:A | |
|---|---|
DigiKey Part Number | MT47H128M8BT-5EL:A-ND |
Manufacturer | |
Manufacturer Product Number | MT47H128M8BT-5E L:A |
Description | IC DRAM 1GBIT PARALLEL 92FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 92-FBGA (11x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 600 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 92-FBGA (11x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,97436 € | 54 974,36 € |
| Unit Price without VAT: | 54,97436 € |
|---|---|
| Unit Price with VAT: | 65,96923 € |


