USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2422T/MJ

DigiKey Part Number
USB2422T/MJTR-ND - Tape & Reel (TR)
USB2422T/MJCT-ND - Cut Tape (CT)
USB2422T/MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2422T/MJ
Description
IC HUB CTLR USB 2.0 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB2422T/MJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
251,13600 €28,40 €
1001,09730 €109,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,09727 €5 486,35 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,63200 €