USB2422-CP-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 5 991
Unit Price: 1,36000 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2422-CP-TR

DigiKey Part Number
USB2422-CP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB2422-CP-TR
Description
IC CONTROLLER USB 24QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types