

S-814A35AUC-BCZT2G | |
---|---|
DigiKey Part Number | S-814A35AUC-BCZT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A35AUC-BCZT2G |
Description | IC REG LINEAR 3.5V 110MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,26740 € | 267,40 € |
2 000 | 0,25860 € | 517,20 € |
3 000 | 0,25419 € | 762,57 € |
5 000 | 0,24931 € | 1 246,55 € |
7 000 | 0,24645 € | 1 725,15 € |
10 000 | 0,24370 € | 2 437,00 € |
25 000 | 0,23779 € | 5 944,75 € |
Unit Price without VAT: | 0,26740 € |
---|---|
Unit Price with VAT: | 0,32088 € |