Direct

SY89824LHC-TR | |
|---|---|
DigiKey Part Number | SY89824LHC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89824LHC-TR |
Description | IC CLK BUFFER 2:22 64TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89824LHC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:22 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVPECL | |
Output | HSTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,93003 € | 7 930,03 € |
| Unit Price without VAT: | 7,93003 € |
|---|---|
| Unit Price with VAT: | 9,51604 € |


