SY89467UHY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89824LHZ-TR

DigiKey Part Number
SY89824LHZ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89824LHZ-TR
Description
IC CLK BUFFER 2:22 64TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89824LHZ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:22
Differential - Input:Output
Yes/Yes
Input
HSTL, LVPECL
Output
HSTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.