Parametric Equivalent

PIC32MK1024GPK100T-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32MK1024GPK100T-E/PTTR-ND - Tape & Reel (TR) 150-PIC32MK1024GPK100T-E/PTCT-ND - Cut Tape (CT) 150-PIC32MK1024GPK100T-E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MK1024GPK100T-E/PT |
Description | IC MCU 32BIT 1MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 42x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (12x12) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 25 | 9,08960 € | 227,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,75114 € | 9 301,37 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,18400 € |


