JANTX1N6622U/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,56514 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,73530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,52570 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,09880 €
Datasheet
Diode 660 V 1.2A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6622U/TR

DigiKey Part Number
150-JANTX1N6622U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6622U/TR
Description
DIODE STD 660V 1.2A A SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 660 V 1.2A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
45 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 660 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/585
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
660 V
Package / Case
Current - Average Rectified (Io)
1.2A
Supplier Device Package
A, SQ-MELF
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6622UMicrochip Technology0150-1N6622U-ND7,56514 €Parametric Equivalent
1N6622U/TRMicrochip Technology0150-1N6622U/TR-ND7,73530 €Parametric Equivalent
JAN1N6622U/TRMicrochip Technology0150-JAN1N6622U/TR-ND12,52570 €Parametric Equivalent
JANTXV1N6622U/TRMicrochip Technology0150-JANTXV1N6622U/TR-ND16,09880 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,42350 €1 442,35 €
Manufacturers Standard Package
Unit Price without VAT:14,42350 €
Unit Price with VAT:17,30820 €