Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6622U/TR | |
|---|---|
DigiKey Part Number | 150-1N6622U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6622U/TR |
Description | DIODE STD 660V 1.2A A SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.2A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 660 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 660 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6622U | Microchip Technology | 0 | 150-1N6622U-ND | 7,56514 € | Parametric Equivalent |
| JAN1N6622U/TR | Microchip Technology | 0 | 150-JAN1N6622U/TR-ND | 12,52570 € | Parametric Equivalent |
| JANTX1N6622U/TR | Microchip Technology | 0 | 150-JANTX1N6622U/TR-ND | 14,42350 € | Parametric Equivalent |
| JANTXV1N6622U/TR | Microchip Technology | 0 | 150-JANTXV1N6622U/TR-ND | 16,09880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,73530 € | 773,53 € |
| Unit Price without VAT: | 7,73530 € |
|---|---|
| Unit Price with VAT: | 9,28236 € |


