DSC6011HI2B-012.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HI2B-012.0000

DigiKey Part Number
150-DSC6011HI2B-012.0000-ND
Manufacturer
Manufacturer Product Number
DSC6011HI2B-012.0000
Description
OSC MEMS LOW PWR LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 2000,58898 €706,78 €
Unit Price without VAT:0,58898 €
Unit Price with VAT:0,70678 €