DSC1102DI1-156.2500 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: 6,04500 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1102DI1-156.2500

DigiKey Part Number
150-DSC1102DI1-156.2500-ND
Manufacturer
Manufacturer Product Number
DSC1102DI1-156.2500
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,27100 €12,71 €
501,25140 €62,57 €
1 0001,21455 €1 214,55 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €