Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6312JA2FB-100.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6312JA2FB-100.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6312JA2FB-100.0000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 100MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | ±2.50%, Center Spread | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,98970 € | 554,23 € |
| Unit Price without VAT: | 0,98970 € |
|---|---|
| Unit Price with VAT: | 1,18764 € |


