Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1121BL2-024.5760TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1121BL2-024.5760TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1121BL2-024.5760TVAO |
Description | MEMS OSC, AUTO, LVCMOS, 24.576MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1121BL2-024.5760VAO | Microchip Technology | 0 | 150-DSA1121BL2-024.5760VAO-ND | 1,04708 € | Parametric Equivalent |
| DSA1221BL2-24M57600TVAO | Microchip Technology | 0 | 150-DSA1221BL2-24M57600TVAOCT-ND | 1,15178 € | Parametric Equivalent |
| DSA1221BL2-24M57600VAO | Microchip Technology | 576 | 150-DSA1221BL2-24M57600VAO-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04708 € | 1 047,08 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,25650 € |


