Parametric Equivalent

DSA1101BL3-040.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1101BL3-040.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1101BL3-040.0000VAO |
Description | MEMS OSC AUTO LOWPWR -40C-105C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 1,08634 € | 703,95 € |
| Unit Price without VAT: | 1,08634 € |
|---|---|
| Unit Price with VAT: | 1,30361 € |


