Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



| SMCJ1.5KE8.2CA-TP | |
|---|---|
| DigiKey Part Number | SMCJ1.5KE8.2CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE8.2CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE8.2CA-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ1.5KE8.2CA-TP | 
| Description | TVS DIODE 7.02VWM 12.1V DO214AB | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.02V | |
| Voltage - Breakdown (Min) | 7.79V | |
| Voltage - Clamping (Max) @ Ipp | 12.1V | |
| Current - Peak Pulse (10/1000µs) | 125.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,98000 € | 0,98 € | 
| 10 | 0,59900 € | 5,99 € | 
| 100 | 0,39320 € | 39,32 € | 
| 500 | 0,30414 € | 152,07 € | 
| 1 000 | 0,27053 € | 270,53 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,18483 € | 554,49 € | 
| 6 000 | 0,10716 € | 642,96 € | 
| Unit Price without VAT: | 0,98000 € | 
|---|---|
| Unit Price with VAT: | 1,17600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France