SMCJ7V0CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,34318 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,44620 €

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 733
Unit Price: 0,93000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33017 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36818 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29060 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29060 €

Similar


Littelfuse Inc.
In Stock: 1 251
Unit Price: 0,99000 €
Datasheet
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7V0CA

DigiKey Part Number
SMCJ7V0CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7V0CA
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
125A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C7V0JB-HFComchip Technology0ATV15C7V0JB-HF-ND0,34318 €Direct
SMCJ7.0CA-13Diodes Incorporated0SMCJ7.0CA-13-ND0,44620 €Direct
SMCJ7.0CA-E3/57TVishay General Semiconductor - Diodes Division1 733SMCJ7.0CA-E3/57TGICT-ND0,93000 €Direct
SMCJ7.0CA-HRLittelfuse Inc.0SMCJ7.0CA-HR-ND15,11718 €Direct
SMCJ7.0CA-HRALittelfuse Inc.0SMCJ7.0CA-HRA-ND13,74288 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17678 €530,34 €
6 0000,16403 €984,18 €
9 0000,16350 €1 471,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17678 €
Unit Price with VAT:0,21214 €