


1N4448W-TP | |
|---|---|
DigiKey Part Number | 1N4448WTPMSTR-ND - Tape & Reel (TR) 1N4448WTPMSCT-ND - Cut Tape (CT) 1N4448WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-TP |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02792 € | 13,96 € |
| 1 000 | 0,02438 € | 24,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01985 € | 59,55 € |
| 6 000 | 0,01756 € | 105,36 € |
| 9 000 | 0,01638 € | 147,42 € |
| 15 000 | 0,01506 € | 225,90 € |
| 21 000 | 0,01428 € | 299,88 € |
| 30 000 | 0,01352 € | 405,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |











