
1N4004-BP | |
|---|---|
DigiKey Part Number | 353-1N4004-BP-ND |
Manufacturer | |
Manufacturer Product Number | 1N4004-BP |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-AP | MCC (Micro Commercial Components) | 0 | 353-1N4004-AP-ND | 0,02481 € | Parametric Equivalent |
| 1N4004-E3/73 | Vishay General Semiconductor - Diodes Division | 18 471 | 112-1N4004-E3/73CT-ND | 0,48000 € | Similar |
| 1N4004E-E3/53 | Vishay General Semiconductor - Diodes Division | 14 711 | 112-1N4004E-E3/53CT-ND | 0,50000 € | Similar |
| 1N4936GP-E3/73 | Vishay General Semiconductor - Diodes Division | 5 515 | 1N4936GP-E3/73GICT-ND | 1,24000 € | Similar |
| 1N4936RLG | onsemi | 30 985 | 1N4936RLGOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,02481 € | 1 240,50 € |
| Unit Price without VAT: | 0,02481 € |
|---|---|
| Unit Price with VAT: | 0,02977 € |





