
MLX90242LUA-GAA-000-SP | |
---|---|
DigiKey Part Number | MLX90242LUA-GAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90242LUA-GAA-000-SP |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 100µA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Bulk: | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,59200 € |