
MLX90290LUA-AAA-553-BU | |
---|---|
DigiKey Part Number | 413-MLX90290LUA-AAA-553-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90290LUA-AAA-553-BU |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,80071 € | 4 003,55 € |
Unit Price without VAT: | 0,80071 € |
---|---|
Unit Price with VAT: | 0,96085 € |