
SM453229A-381N7Y | |
|---|---|
DigiKey Part Number | 118-SM453229A-381N7YTR-ND - Tape & Reel (TR) 118-SM453229A-381N7YCT-ND - Cut Tape (CT) 118-SM453229A-381N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453229A-381N7Y |
Description | LAN XFMR,10/100/1000 BASE-T,IEEE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM453229A-381N7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,43920 € | 10,98 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,41380 € | 41,38 € |
| 250 | 0,39760 € | 99,40 € |
| 500 | 0,38568 € | 192,84 € |
| 1 000 | 0,37401 € | 374,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36263 € | 725,26 € |
| 4 000 | 0,35152 € | 1 406,08 € |
| 6 000 | 0,34515 € | 2 070,90 € |
| 10 000 | 0,33727 € | 3 372,70 € |
| 14 000 | 0,33215 € | 4 650,10 € |
| 20 000 | 0,32680 € | 6 536,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |











