M5210E12B-RSR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Orion Fans
In Stock: 600
Unit Price: 11,69000 €
Datasheet
Image for M5210E12B-RSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5210E12B-RSR

DigiKey Part Number
1570-1662-ND
Manufacturer
Manufacturer Product Number
M5210E12B-RSR
Description
FAN AXIAL 52X10MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 52mm L x 52mm H
Width
10.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.044 lb (19.96 g)
Current Rating (Amps)
0.120A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,74590 €974,59 €
Unit Price without VAT:9,74590 €
Unit Price with VAT:11,69508 €